
NCV8187AMLE280TCG | |
|---|---|
DigiKey Part Number | 488-NCV8187AMLE280TCGTR-ND - Tape & Reel (TR) 488-NCV8187AMLE280TCGCT-ND - Cut Tape (CT) 488-NCV8187AMLE280TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8187AMLE280TCG |
Description | IC REG LINEAR 2.8V 1.2A 8-DFNW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A 8-DFNW (3x3) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 45 µA |
Mfr | PSRR 75dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Power Good |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount, Wettable Flank |
Voltage - Output (Min/Fixed) 2.8V | Package / Case 8-VDFN Exposed Pad |
Voltage Dropout (Max) 0.25V @ 1.2A | Supplier Device Package 8-DFNW (3x3) |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 15,24500 Kč | 152,45 Kč |
| 25 | 13,74960 Kč | 343,74 Kč |
| 100 | 12,10530 Kč | 1 210,53 Kč |
| 250 | 11,32380 Kč | 2 830,95 Kč |
| 500 | 10,85260 Kč | 5 426,30 Kč |
| 1 000 | 10,54415 Kč | 10 544,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,69408 Kč | 29 082,24 Kč |
| 6 000 | 9,46621 Kč | 56 797,26 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |









