Position Card Connector NANO SIM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position Card Connector NANO SIM
Space-saving and Durable: ATTEND’s 2-in-1 microSD+SIM Stacked Connector

115S-BT02

DigiKey Part Number
4827-115S-BT02TR-ND - Tape & Reel (TR)
4827-115S-BT02CT-ND - Cut Tape (CT)
4827-115S-BT02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
115S-BT02
Description
CARD TRAY FOR 115S-BS00
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Position Card Connector NANO SIM
Datasheet
 Datasheet
EDA/CAD Models
115S-BT02 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Card Type
NANO SIM
Manufacturer
ATTEND Technology
Connector Type
Tray
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 911
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,63000 Kč42,63 Kč
1036,11700 Kč361,17 Kč
2533,85720 Kč846,43 Kč
5032,24040 Kč1 612,02 Kč
10030,69700 Kč3 069,70 Kč
25028,77480 Kč7 193,70 Kč
50027,40072 Kč13 700,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 20026,51715 Kč31 820,58 Kč
2 40025,25220 Kč60 605,28 Kč
3 60024,54060 Kč88 346,16 Kč
6 00023,67266 Kč142 035,96 Kč
8 40023,11795 Kč194 190,78 Kč
Manufacturers Standard Package
Unit Price without VAT:42,63000 Kč
Unit Price with VAT:51,58230 Kč