


SF78S012VBAR1400 | |
|---|---|
DigiKey Part Number | 670-SF78S012VBAR1400TR-ND - Tape & Reel (TR) 670-SF78S012VBAR1400CT-ND - Cut Tape (CT) 670-SF78S012VBAR1400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF78S012VBAR1400 |
Description | CONN NANO SIM/NANO SIM CARD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Position Card Connector Combo - NANO SIM, NANO SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SF78S012VBAR1400 Models |
Category | Insertion, Removal Method Push In, Push Out |
Manufacturer JAE Electronics | Mounting Type Surface Mount, Right Angle |
Series | Features Pick and Place, Switch |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height Above Board 0.051" (1.30mm) |
Part Status Active | Mounting Feature Normal, Standard - Top |
Card Type Combo - NANO SIM, NANO SIM | Contact Finish Gold |
Number of Positions 12 | Contact Finish Thickness 12.0µin (0.30µm) |
Connector Type Connector and Ejector | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,78000 Kč | 62,78 Kč |
| 10 | 53,39800 Kč | 533,98 Kč |
| 25 | 50,05080 Kč | 1 251,27 Kč |
| 50 | 47,66120 Kč | 2 383,06 Kč |
| 100 | 45,38300 Kč | 4 538,30 Kč |
| 250 | 42,54028 Kč | 10 635,07 Kč |
| 500 | 40,50934 Kč | 20 254,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 37,67221 Kč | 52 741,09 Kč |
| 2 800 | 35,87561 Kč | 100 451,71 Kč |
| 4 200 | 34,86498 Kč | 146 432,92 Kč |
| Unit Price without VAT: | 62,78000 Kč |
|---|---|
| Unit Price with VAT: | 75,96380 Kč |



