
115U-A110 | |
|---|---|
DigiKey Part Number | 4827-115U-A110TR-ND - Tape & Reel (TR) 4827-115U-A110CT-ND - Cut Tape (CT) 4827-115U-A110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 115U-A110 |
Description | NANO SIM SOCKET, 6 PIN, TRAY-PUS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 (6 + 1) Position Card Connector NANO SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 115U-A110 Models |
Category | Insertion, Removal Method Push In, Pull Out |
Manufacturer ATTEND Technology | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Switch |
Part Status Active | Height Above Board 0.091" (2.30mm) |
Card Type NANO SIM | Mounting Feature Normal, Standard - Top |
Number of Positions 7 (6 + 1) | Contact Finish Gold |
Connector Type Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| 10 | 44,72600 Kč | 447,26 Kč |
| 25 | 41,92880 Kč | 1 048,22 Kč |
| 50 | 39,92140 Kč | 1 996,07 Kč |
| 100 | 38,01480 Kč | 3 801,48 Kč |
| 250 | 35,63276 Kč | 8 908,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 33,77919 Kč | 23 645,43 Kč |
| 1 400 | 32,16744 Kč | 45 034,42 Kč |
| 2 100 | 31,26082 Kč | 65 647,72 Kč |
| 3 500 | 30,15523 Kč | 105 543,30 Kč |
| 4 900 | 29,44845 Kč | 144 297,40 Kč |
| 7 000 | 28,71770 Kč | 201 023,90 Kč |
| Unit Price without VAT: | 52,70000 Kč |
|---|---|
| Unit Price with VAT: | 63,76700 Kč |







