18 (16 + 2) Position Card Connector Combo - microSD™, NANO SIM Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KP15B-6S-SF(800)

DigiKey Part Number
26-KP15B-6S-SF(800)TR-ND - Tape & Reel (TR)
26-KP15B-6S-SF(800)CT-ND - Cut Tape (CT)
26-KP15B-6S-SF(800)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KP15B-6S-SF(800)
Description
CONN MICRO SD/NANO SIM CARD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 (16 + 2) Position Card Connector Combo - microSD™, NANO SIM Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
KP15B-6S-SF(800) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
Combo - microSD™, NANO SIM
Number of Positions
18 (16 + 2)
Connector Type
Connector and Ejector
Insertion, Removal Method
Push In, Pull Out
Ejector Side
Left
Mounting Type
Surface Mount, Right Angle
Features
Switch
Height Above Board
0.079" (2.00mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
2.00µin (0.051µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 986
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 20050,21252 Kč60 255,02 Kč
2 40047,81813 Kč114 763,51 Kč
3 60046,47126 Kč167 296,54 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
174,54000 Kč74,54 Kč
1063,30900 Kč633,09 Kč
2559,33200 Kč1 483,30 Kč
5056,49720 Kč2 824,86 Kč
10053,79900 Kč5 379,90 Kč
25050,43048 Kč12 607,62 Kč
50048,51672 Kč24 258,36 Kč
Digi-Reel®
QuantityUnit PriceExt Price
180,00000 Kč80,00 Kč
1072,69500 Kč726,95 Kč
2568,84840 Kč1 721,21 Kč
5067,25240 Kč3 362,62 Kč
10064,04810 Kč6 404,81 Kč
25056,04200 Kč14 010,50 Kč
50054,44110 Kč27 220,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:74,54000 Kč
Unit Price with VAT:90,19340 Kč