
AWP 50-7540-T | |
|---|---|
DigiKey Part Number | HHKC50S-ND |
Manufacturer | |
Manufacturer Product Number | AWP 50-7540-T |
Description | CONN SOCKET 50POS IDC TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Socket Connector IDC Tin |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Assmann WSW Components | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Socket | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 50 | Color Gray |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,60000 Kč | 19,60 Kč |
| 10 | 16,64300 Kč | 166,43 Kč |
| 48 | 14,88563 Kč | 714,51 Kč |
| 96 | 14,17302 Kč | 1 360,61 Kč |
| 144 | 13,77333 Kč | 1 983,36 Kč |
| 288 | 13,11507 Kč | 3 777,14 Kč |
| 528 | 12,56544 Kč | 6 634,55 Kč |
| 1 008 | 12,00453 Kč | 12 100,57 Kč |
| 2 544 | 11,24541 Kč | 28 608,32 Kč |
| Unit Price without VAT: | 19,60000 Kč |
|---|---|
| Unit Price with VAT: | 23,71600 Kč |






