


H3CCS-5018G | |
|---|---|
DigiKey Part Number | H3CCS-5018G-ND |
Manufacturer | |
Manufacturer Product Number | H3CCS-5018G |
Description | IDC CBL - HHKC50S/AE50G/HHKC50S |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 1.50' (457.20mm) |
Packaging Bulk | Features Polarizing Key |
Part Status Active | Color Gray, Ribbon |
Connector Type Socket to Socket | Shielding Unshielded |
Number of Positions 50 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,83000 Kč | 78,83 Kč |
| 10 | 71,55500 Kč | 715,55 Kč |
| 25 | 67,77200 Kč | 1 694,30 Kč |
| 50 | 66,19960 Kč | 3 309,98 Kč |
| 100 | 63,04620 Kč | 6 304,62 Kč |
| 250 | 55,16448 Kč | 13 791,12 Kč |
| 500 | 53,58862 Kč | 26 794,31 Kč |
| 1 000 | 45,70796 Kč | 45 707,96 Kč |
| 2 500 | 42,55573 Kč | 106 389,32 Kč |
| Unit Price without VAT: | 78,83000 Kč |
|---|---|
| Unit Price with VAT: | 95,38430 Kč |




