


H3CCS-5018M | |
|---|---|
DigiKey Part Number | H3CCS-5018M-ND |
Manufacturer | |
Manufacturer Product Number | H3CCS-5018M |
Description | IDC CBL - HHKC50S/AE50M/HHKC50S |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 1.50' (457.20mm) |
Packaging Bulk | Features Polarizing Key |
Part Status Active | Color Multiple, Ribbon |
Connector Type Socket to Socket | Shielding Unshielded |
Number of Positions 50 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,29000 Kč | 114,29 Kč |
| 10 | 103,81900 Kč | 1 038,19 Kč |
| 25 | 98,32960 Kč | 2 458,24 Kč |
| 50 | 96,04800 Kč | 4 802,40 Kč |
| 100 | 91,47220 Kč | 9 147,22 Kč |
| 250 | 80,03840 Kč | 20 009,60 Kč |
| 500 | 77,75138 Kč | 38 875,69 Kč |
| 1 000 | 66,31736 Kč | 66 317,36 Kč |
| 2 500 | 61,74379 Kč | 154 359,48 Kč |
| Unit Price without VAT: | 114,29000 Kč |
|---|---|
| Unit Price with VAT: | 138,29090 Kč |




