


H3CCS-5036M | |
|---|---|
DigiKey Part Number | H3CCS-5036M-ND |
Manufacturer | |
Manufacturer Product Number | H3CCS-5036M |
Description | IDC CBL - HHKC50S/AE50M/HHKC50S |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 3.00' (914.40mm) |
Packaging Bulk | Features Polarizing Key |
Part Status Active | Color Multiple, Ribbon |
Connector Type Socket to Socket | Shielding Unshielded |
Number of Positions 50 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,87000 Kč | 186,87 Kč |
| 10 | 168,24100 Kč | 1 682,41 Kč |
| 25 | 158,49360 Kč | 3 962,34 Kč |
| 50 | 154,42660 Kč | 7 721,33 Kč |
| 100 | 150,36190 Kč | 15 036,19 Kč |
| 250 | 134,10752 Kč | 33 526,88 Kč |
| 500 | 125,97974 Kč | 62 989,87 Kč |
| 1 000 | 111,34960 Kč | 111 349,60 Kč |
| Unit Price without VAT: | 186,87000 Kč |
|---|---|
| Unit Price with VAT: | 226,11270 Kč |




