50 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown

H3CCS-5036G

DigiKey Part Number
H3CCS-5036G-ND
Manufacturer
Manufacturer Product Number
H3CCS-5036G
Description
IDC CBL - HHKC50S/AE50G/HHKC50S
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.050" (1.27mm)
Manufacturer
Assmann WSW Components
Length
3.00' (914.40mm)
Packaging
Bulk
Features
Polarizing Key
Part Status
Active
Color
Gray, Ribbon
Connector Type
Socket to Socket
Shielding
Unshielded
Number of Positions
50
Cable Termination
IDC
Number of Rows
2
Contact Finish
Tin
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1126,80000 Kč126,80 Kč
10114,68400 Kč1 146,84 Kč
25108,34000 Kč2 708,50 Kč
50105,69980 Kč5 284,99 Kč
100100,41510 Kč10 041,51 Kč
25089,84548 Kč22 461,37 Kč
50084,56072 Kč42 280,36 Kč
1 00073,99052 Kč73 990,52 Kč
2 50070,29096 Kč175 727,40 Kč
Manufacturers Standard Package
Unit Price without VAT:126,80000 Kč
Unit Price with VAT:153,42800 Kč
Alternate Color
IDC CBL - HHKC50S/AE50M/HHKC50S
In-Stock: 0
Unit Price: 186,87000 Kč
Alternate Length
IDC CBL - HHKC50S/AE50G/HHKC50S
In-Stock: 0
Unit Price: 42,34000 Kč
IDC CBL - HHKC50S/AE50G/HHKC50S
In-Stock: 0
Unit Price: 78,83000 Kč
Assembly Component