50 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Part Number Breakdown

H3CCS-5006G

DigiKey Part Number
H3CCS-5006G-ND
Manufacturer
Manufacturer Product Number
H3CCS-5006G
Description
IDC CBL - HHKC50S/AE50G/HHKC50S
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.050" (1.27mm)
Manufacturer
Assmann WSW Components
Length
0.500' (152.40mm, 6.00")
Packaging
Bulk
Features
Polarizing Key
Part Status
Active
Color
Gray, Ribbon
Connector Type
Socket to Socket
Shielding
Unshielded
Number of Positions
50
Cable Termination
IDC
Number of Rows
2
Contact Finish
Tin
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
142,34000 Kč42,34 Kč
1034,55800 Kč345,58 Kč
2531,85880 Kč796,47 Kč
5029,95680 Kč1 497,84 Kč
10028,16950 Kč2 816,95 Kč
25025,97012 Kč6 492,53 Kč
50024,42220 Kč12 211,10 Kč
1 00022,96754 Kč22 967,54 Kč
2 50021,41626 Kč53 540,65 Kč
Manufacturers Standard Package
Unit Price without VAT:42,34000 Kč
Unit Price with VAT:51,23140 Kč
Alternate Color
IDC CBL - HHKC50S/AE50M/HHKC50S
In-Stock: 0
Unit Price: 52,97000 Kč
Alternate Length
IDC CBL - HHKC50S/AE50G/HHKC50S
In-Stock: 0
Unit Price: 126,80000 Kč
IDC CBL - HHKC50S/AE50G/HHKC50S
In-Stock: 0
Unit Price: 78,83000 Kč
Assembly Component