50 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Part Number Breakdown

H1CXS-5036M

DigiKey Part Number
H1CXS-5036M-ND
Manufacturer
Manufacturer Product Number
H1CXS-5036M
Description
IDC CBL - HHKC50S/AE50M/X
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.050" (1.27mm)
Manufacturer
Assmann WSW Components
Length
3.00' (914.40mm)
Packaging
Bulk
Features
Polarizing Key
Part Status
Active
Color
Multiple, Ribbon
Connector Type
Socket to Cable
Shielding
Unshielded
Number of Positions
50
Cable Termination
IDC
Number of Rows
2
Contact Finish
Tin
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1175,19000 Kč175,19 Kč
10157,68800 Kč1 576,88 Kč
25148,54960 Kč3 713,74 Kč
50144,74140 Kč7 237,07 Kč
100140,93310 Kč14 093,31 Kč
250125,69608 Kč31 424,02 Kč
500118,07842 Kč59 039,21 Kč
1 000104,36614 Kč104 366,14 Kč
Manufacturers Standard Package
Unit Price without VAT:175,19000 Kč
Unit Price with VAT:211,97990 Kč
Alternate Color
IDC CBL - HHKC50S/AE50G/X
In-Stock: 0
Unit Price: 119,29000 Kč
Assembly Component