


H1CXS-5036G | |
|---|---|
DigiKey Part Number | H1CXS-5036G-ND |
Manufacturer | |
Manufacturer Product Number | H1CXS-5036G |
Description | IDC CBL - HHKC50S/AE50G/X |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 3.00' (914.40mm) |
Packaging Bulk | Features Polarizing Key |
Part Status Active | Color Gray, Ribbon |
Connector Type Socket to Cable | Shielding Unshielded |
Number of Positions 50 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,29000 Kč | 119,29 Kč |
| 10 | 108,40700 Kč | 1 084,07 Kč |
| 25 | 102,66760 Kč | 2 566,69 Kč |
| 50 | 100,28160 Kč | 5 014,08 Kč |
| 100 | 95,50570 Kč | 9 550,57 Kč |
| 250 | 83,56716 Kč | 20 891,79 Kč |
| 500 | 81,18004 Kč | 40 590,02 Kč |
| 1 000 | 69,24172 Kč | 69 241,72 Kč |
| 2 500 | 64,46635 Kč | 161 165,88 Kč |
| Unit Price without VAT: | 119,29000 Kč |
|---|---|
| Unit Price with VAT: | 144,34090 Kč |


