
AWP 26-8240-T | |
|---|---|
DigiKey Part Number | HHSC26H-ND |
Manufacturer | |
Manufacturer Product Number | AWP 26-8240-T |
Description | CONN SOCKET 26POS IDC GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Socket Connector IDC Gold |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Assmann WSW Components | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Socket | Features Feed Through |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 26 | Color Gray |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 10,68800 Kč | 106,88 Kč |
| 25 | 10,01200 Kč | 250,30 Kč |
| 80 | 9,22075 Kč | 737,66 Kč |
| 160 | 8,78113 Kč | 1 404,98 Kč |
| 320 | 8,36116 Kč | 2 675,57 Kč |
| 560 | 8,03698 Kč | 4 500,71 Kč |
| 1 040 | 7,69335 Kč | 8 001,08 Kč |
| 2 560 | 7,21938 Kč | 18 481,61 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |













