


H3AKH-2618G | |
|---|---|
DigiKey Part Number | H3AKH-2618G-ND |
Manufacturer | |
Manufacturer Product Number | H3AKH-2618G |
Description | IDC CBL - HHSC26H/AE26G/HHPK26H |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,52000 Kč | 103,52 Kč |
| 10 | 94,00800 Kč | 940,08 Kč |
| 25 | 89,04000 Kč | 2 226,00 Kč |
| 50 | 86,96960 Kč | 4 348,48 Kč |
| 100 | 82,82660 Kč | 8 282,66 Kč |
| 250 | 72,47416 Kč | 18 118,54 Kč |
| 500 | 70,40336 Kč | 35 201,68 Kč |
| 1 000 | 60,04987 Kč | 60 049,87 Kč |
| 2 500 | 55,90844 Kč | 139 771,10 Kč |
| Unit Price without VAT: | 103,52000 Kč |
|---|---|
| Unit Price with VAT: | 125,25920 Kč |




