26 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown

H3AKH-2606G

DigiKey Part Number
H3AKH-2606G-ND
Manufacturer
Manufacturer Product Number
H3AKH-2606G
Description
IDC CBL - HHSC26H/AE26G/HHPK26H
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
184,83000 Kč84,83 Kč
1077,10500 Kč771,05 Kč
2573,03120 Kč1 825,78 Kč
5071,33020 Kč3 566,51 Kč
10067,93270 Kč6 793,27 Kč
25059,44112 Kč14 860,28 Kč
50057,74282 Kč28 871,41 Kč
1 00049,25102 Kč49 251,02 Kč
2 50045,85451 Kč114 636,27 Kč
Manufacturers Standard Package
Unit Price without VAT:84,83000 Kč
Unit Price with VAT:102,64430 Kč
Alternate Color
IDC CBL - HHSC26H/AE26M/HHPK26H
In-Stock: 0
Unit Price: 91,13000 Kč
Alternate Length
IDC CBL - HHSC26H/AE26G/HHPK26H
In-Stock: 0
Unit Price: 103,52000 Kč
IDC CBL - HHSC26H/AE26G/HHPK26H
In-Stock: 0
Unit Price: 131,45000 Kč