26 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown

H3AKH-2606M

DigiKey Part Number
H3AKH-2606M-ND
Manufacturer
Manufacturer Product Number
H3AKH-2606M
Description
IDC CBL - HHSC26H/AE26M/HHPK26H
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
191,13000 Kč91,13 Kč
1082,73200 Kč827,32 Kč
2578,36440 Kč1 959,11 Kč
5076,54200 Kč3 827,10 Kč
10072,89880 Kč7 289,88 Kč
25063,78520 Kč15 946,30 Kč
50061,96300 Kč30 981,50 Kč
1 00052,85092 Kč52 850,92 Kč
2 50049,20596 Kč123 014,90 Kč
Manufacturers Standard Package
Unit Price without VAT:91,13000 Kč
Unit Price with VAT:110,26730 Kč
Alternate Color
IDC CBL - HHSC26H/AE26G/HHPK26H
In-Stock: 0
Unit Price: 84,83000 Kč
Alternate Length
IDC CBL - HHSC26H/AE26M/HHPK26H
In-Stock: 0
Unit Price: 122,21000 Kč
IDC CBL - HHSC26H/AE26M/HHPK26H
In-Stock: 0
Unit Price: 161,89000 Kč