


H3AKH-2618M | |
|---|---|
DigiKey Part Number | H3AKH-2618M-ND |
Manufacturer | |
Manufacturer Product Number | H3AKH-2618M |
Description | IDC CBL - HHSC26H/AE26M/HHPK26H |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,21000 Kč | 122,21 Kč |
| 10 | 110,91100 Kč | 1 109,11 Kč |
| 25 | 105,04880 Kč | 2 626,22 Kč |
| 50 | 102,60880 Kč | 5 130,44 Kč |
| 100 | 97,72260 Kč | 9 772,26 Kč |
| 250 | 85,50720 Kč | 21 376,80 Kč |
| 500 | 83,06472 Kč | 41 532,36 Kč |
| 1 000 | 70,84914 Kč | 70 849,14 Kč |
| 2 500 | 65,96303 Kč | 164 907,58 Kč |
| Unit Price without VAT: | 122,21000 Kč |
|---|---|
| Unit Price with VAT: | 147,87410 Kč |




