26 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Part Number Breakdown

H3AKH-2636G

DigiKey Part Number
H3AKH-2636G-ND
Manufacturer
Manufacturer Product Number
H3AKH-2636G
Description
IDC CBL - HHSC26H/AE26G/HHPK26H
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1131,45000 Kč131,45 Kč
10119,37400 Kč1 193,74 Kč
25113,05320 Kč2 826,33 Kč
50110,42840 Kč5 521,42 Kč
100105,16850 Kč10 516,85 Kč
25092,02332 Kč23 005,83 Kč
50089,39352 Kč44 696,76 Kč
1 00076,24752 Kč76 247,52 Kč
2 50070,98912 Kč177 472,80 Kč
Manufacturers Standard Package
Unit Price without VAT:131,45000 Kč
Unit Price with VAT:159,05450 Kč
Alternate Color
IDC CBL - HHSC26H/AE26M/HHPK26H
In-Stock: 0
Unit Price: 161,89000 Kč
Alternate Length
IDC CBL - HHSC26H/AE26G/HHPK26H
In-Stock: 0
Unit Price: 84,83000 Kč
IDC CBL - HHSC26H/AE26G/HHPK26H
In-Stock: 0
Unit Price: 103,52000 Kč