


H3AAH-2636G | |
|---|---|
DigiKey Part Number | H3AAH-2636G-ND |
Manufacturer | |
Manufacturer Product Number | H3AAH-2636G |
Description | IDC CBL - HHSC26H/AE26G/HHSC26H |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 3.00' (914.40mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,17000 Kč | 75,17 Kč |
| 10 | 68,32700 Kč | 683,27 Kč |
| 25 | 64,72440 Kč | 1 618,11 Kč |
| 50 | 63,21660 Kč | 3 160,83 Kč |
| 100 | 60,20760 Kč | 6 020,76 Kč |
| 250 | 52,68232 Kč | 13 170,58 Kč |
| 500 | 51,17674 Kč | 25 588,37 Kč |
| 1 000 | 43,65085 Kč | 43 650,85 Kč |
| 2 500 | 40,64054 Kč | 101 601,35 Kč |
| Unit Price without VAT: | 75,17000 Kč |
|---|---|
| Unit Price with VAT: | 90,95570 Kč |




