


H3AAH-2606G | |
|---|---|
DigiKey Part Number | H3AAH-2606G-ND |
Manufacturer | |
Manufacturer Product Number | H3AAH-2606G |
Description | IDC CBL - HHSC26H/AE26G/HHSC26H |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 26,98200 Kč | 269,82 Kč |
| 25 | 25,84440 Kč | 646,11 Kč |
| 50 | 25,26900 Kč | 1 263,45 Kč |
| 100 | 24,12040 Kč | 2 412,04 Kč |
| 250 | 21,82280 Kč | 5 455,70 Kč |
| 500 | 20,10012 Kč | 10 050,06 Kč |
| 1 000 | 17,22865 Kč | 17 228,65 Kč |
| 2 500 | 16,08018 Kč | 40 200,45 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |




