


H3AAH-2606M | |
|---|---|
DigiKey Part Number | H3AAH-2606M-ND |
Manufacturer | |
Manufacturer Product Number | H3AAH-2606M |
Description | IDC CBL - HHSC26H/AE26M/HHSC26H |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 32,82000 Kč | 328,20 Kč |
| 25 | 31,43000 Kč | 785,75 Kč |
| 50 | 30,72840 Kč | 1 536,42 Kč |
| 100 | 29,33420 Kč | 2 933,42 Kč |
| 250 | 26,53980 Kč | 6 634,95 Kč |
| 500 | 24,44462 Kč | 12 222,31 Kč |
| 1 000 | 20,95264 Kč | 20 952,64 Kč |
| 2 500 | 19,55577 Kč | 48 889,42 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |




