


H3AAH-2618G | |
|---|---|
DigiKey Part Number | H3AAH-2618G-ND |
Manufacturer | |
Manufacturer Product Number | H3AAH-2618G |
Description | IDC CBL - HHSC26H/AE26G/HHSC26H |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 Kč | 51,03 Kč |
| 10 | 44,49500 Kč | 444,95 Kč |
| 25 | 42,60080 Kč | 1 065,02 Kč |
| 50 | 41,65160 Kč | 2 082,58 Kč |
| 100 | 39,75970 Kč | 3 975,97 Kč |
| 250 | 35,97292 Kč | 8 993,23 Kč |
| 500 | 33,13316 Kč | 16 566,58 Kč |
| 1 000 | 28,39980 Kč | 28 399,80 Kč |
| 2 500 | 26,50653 Kč | 66 266,32 Kč |
| Unit Price without VAT: | 51,03000 Kč |
|---|---|
| Unit Price with VAT: | 61,74630 Kč |




