26 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Part Number Breakdown

H3BBH-2606G

DigiKey Part Number
H3BBH-2606G-ND
Manufacturer
Manufacturer Product Number
H3BBH-2606G
Description
IDC CBL - HHSR26H/AE26G/HHSR26H
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
133,81000 Kč33,81 Kč
1029,48100 Kč294,81 Kč
2528,22960 Kč705,74 Kč
5027,59980 Kč1 379,99 Kč
10026,34620 Kč2 634,62 Kč
25023,83776 Kč5 959,44 Kč
50021,95592 Kč10 977,96 Kč
1 00018,81925 Kč18 819,25 Kč
2 50017,56474 Kč43 911,85 Kč
Manufacturers Standard Package
Unit Price without VAT:33,81000 Kč
Unit Price with VAT:40,91010 Kč
Alternate Color
IDC CBL - HHSR26H/AE26M/HHSR26H
In-Stock: 0
Unit Price: 40,53000 Kč
Alternate Length
IDC CBL - HHSR26H/AE26G/HHSR26H
In-Stock: 0
Unit Price: 77,90000 Kč
IDC CBL - HHSR26H/AE26G/HHSR26H
In-Stock: 0
Unit Price: 53,96000 Kč