


H3BBH-2618G | |
|---|---|
DigiKey Part Number | H3BBH-2618G-ND |
Manufacturer | |
Manufacturer Product Number | H3BBH-2618G |
Description | IDC CBL - HHSR26H/AE26G/HHSR26H |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,96000 Kč | 53,96 Kč |
| 10 | 46,99400 Kč | 469,94 Kč |
| 25 | 44,98600 Kč | 1 124,65 Kč |
| 50 | 43,98660 Kč | 2 199,33 Kč |
| 100 | 41,98550 Kč | 4 198,55 Kč |
| 250 | 37,98708 Kč | 9 496,77 Kč |
| 500 | 34,98854 Kč | 17 494,27 Kč |
| 1 000 | 29,99018 Kč | 29 990,18 Kč |
| 2 500 | 27,99075 Kč | 69 976,88 Kč |
| Unit Price without VAT: | 53,96000 Kč |
|---|---|
| Unit Price with VAT: | 65,29160 Kč |




