26 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown

H3BBH-2636G

DigiKey Part Number
H3BBH-2636G-ND
Manufacturer
Manufacturer Product Number
H3BBH-2636G
Description
IDC CBL - HHSR26H/AE26G/HHSR26H
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
177,90000 Kč77,90 Kč
1070,74200 Kč707,42 Kč
2567,00040 Kč1 675,01 Kč
5065,44660 Kč3 272,33 Kč
10062,32840 Kč6 232,84 Kč
25054,53768 Kč13 634,42 Kč
50052,97964 Kč26 489,82 Kč
1 00045,18854 Kč45 188,54 Kč
2 50042,07210 Kč105 180,25 Kč
Manufacturers Standard Package
Unit Price without VAT:77,90000 Kč
Unit Price with VAT:94,25900 Kč
Alternate Color
IDC CBL - HHSR26H/AE26M/HHSR26H
In-Stock: 0
Unit Price: 115,07000 Kč
Alternate Length
IDC CBL - HHSR26H/AE26G/HHSR26H
In-Stock: 0
Unit Price: 33,81000 Kč
IDC CBL - HHSR26H/AE26G/HHSR26H
In-Stock: 0
Unit Price: 53,96000 Kč