26 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown

H3BBH-2636M

DigiKey Part Number
H3BBH-2636M-ND
Manufacturer
Manufacturer Product Number
H3BBH-2636M
Description
IDC CBL - HHSR26H/AE26M/HHSR26H
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1115,07000 Kč115,07 Kč
10104,54900 Kč1 045,49 Kč
2599,02640 Kč2 475,66 Kč
5096,72520 Kč4 836,26 Kč
10092,12030 Kč9 212,03 Kč
25080,60544 Kč20 151,36 Kč
50078,30238 Kč39 151,19 Kč
1 00066,78729 Kč66 787,29 Kč
2 50062,18121 Kč155 453,02 Kč
Manufacturers Standard Package
Unit Price without VAT:115,07000 Kč
Unit Price with VAT:139,23470 Kč
Alternate Color
IDC CBL - HHSR26H/AE26G/HHSR26H
In-Stock: 0
Unit Price: 77,90000 Kč
Alternate Length
IDC CBL - HHSR26H/AE26M/HHSR26H
In-Stock: 0
Unit Price: 40,53000 Kč
IDC CBL - HHSR26H/AE26M/HHSR26H
In-Stock: 0
Unit Price: 68,66000 Kč