


H3BBH-2618M | |
|---|---|
DigiKey Part Number | H3BBH-2618M-ND |
Manufacturer | |
Manufacturer Product Number | H3BBH-2618M |
Description | IDC CBL - HHSR26H/AE26M/HHSR26H |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,66000 Kč | 68,66 Kč |
| 10 | 62,30100 Kč | 623,01 Kč |
| 25 | 58,99600 Kč | 1 474,90 Kč |
| 50 | 57,62700 Kč | 2 881,35 Kč |
| 100 | 54,88250 Kč | 5 488,25 Kč |
| 250 | 48,02244 Kč | 12 005,61 Kč |
| 500 | 46,65042 Kč | 23 325,21 Kč |
| 1 000 | 39,79016 Kč | 39 790,16 Kč |
| 2 500 | 37,04593 Kč | 92 614,82 Kč |
| Unit Price without VAT: | 68,66000 Kč |
|---|---|
| Unit Price with VAT: | 83,07860 Kč |




