


H3BKH-2606G | |
|---|---|
DigiKey Part Number | H3BKH-2606G-ND |
Manufacturer | |
Manufacturer Product Number | H3BKH-2606G |
Description | IDC CBL - HHSR26H/AE26G/HHPK26H |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief (Socket); Polarizing Key (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,30000 Kč | 86,30 Kč |
| 10 | 78,30200 Kč | 783,02 Kč |
| 25 | 74,16480 Kč | 1 854,12 Kč |
| 50 | 72,44320 Kč | 3 622,16 Kč |
| 100 | 68,99310 Kč | 6 899,31 Kč |
| 250 | 60,36924 Kč | 15 092,31 Kč |
| 500 | 58,64406 Kč | 29 322,03 Kč |
| 1 000 | 50,01997 Kč | 50 019,97 Kč |
| 2 500 | 46,57020 Kč | 116 425,50 Kč |
| Unit Price without VAT: | 86,30000 Kč |
|---|---|
| Unit Price with VAT: | 104,42300 Kč |




