


H3BKH-2606M | |
|---|---|
DigiKey Part Number | H3BKH-2606M-ND |
Manufacturer | |
Manufacturer Product Number | H3BKH-2606M |
Description | IDC CBL - HHSR26H/AE26M/HHPK26H |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief (Socket); Polarizing Key (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,39000 Kč | 92,39 Kč |
| 10 | 83,95000 Kč | 839,50 Kč |
| 25 | 79,50680 Kč | 1 987,67 Kč |
| 50 | 77,65480 Kč | 3 882,74 Kč |
| 100 | 73,95920 Kč | 7 395,92 Kč |
| 250 | 64,71332 Kč | 16 178,33 Kč |
| 500 | 62,86424 Kč | 31 432,12 Kč |
| 1 000 | 53,61965 Kč | 53 619,65 Kč |
| 2 500 | 49,92174 Kč | 124 804,35 Kč |
| Unit Price without VAT: | 92,39000 Kč |
|---|---|
| Unit Price with VAT: | 111,79190 Kč |




