


H3BKH-2618M | |
|---|---|
DigiKey Part Number | H3BKH-2618M-ND |
Manufacturer | |
Manufacturer Product Number | H3BKH-2618M |
Description | IDC CBL - HHSR26H/AE26M/HHPK26H |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief (Socket); Polarizing Key (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,47000 Kč | 123,47 Kč |
| 10 | 112,12900 Kč | 1 121,29 Kč |
| 25 | 106,19120 Kč | 2 654,78 Kč |
| 50 | 103,72180 Kč | 5 186,09 Kč |
| 100 | 98,78300 Kč | 9 878,30 Kč |
| 250 | 86,43532 Kč | 21 608,83 Kč |
| 500 | 83,96596 Kč | 41 982,98 Kč |
| 1 000 | 71,61788 Kč | 71 617,88 Kč |
| 2 500 | 66,67881 Kč | 166 697,02 Kč |
| Unit Price without VAT: | 123,47000 Kč |
|---|---|
| Unit Price with VAT: | 149,39870 Kč |




