26 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Part Number Breakdown

H3BWH-2636M

DigiKey Part Number
H3BWH-2636M-ND
Manufacturer
Manufacturer Product Number
H3BWH-2636M
Description
IDC CBL - HHSR26H/AE26M/HHPL26H
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Strain Relief (Socket); Flange, Polarizing Key (Plug)
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1163,15000 Kč163,15 Kč
10147,57400 Kč1 475,74 Kč
25139,41840 Kč3 485,46 Kč
50136,02080 Kč6 801,04 Kč
100129,21960 Kč12 921,96 Kč
250115,61752 Kč28 904,38 Kč
500108,81668 Kč54 408,34 Kč
1 00095,21459 Kč95 214,59 Kč
Manufacturers Standard Package
Unit Price without VAT:163,15000 Kč
Unit Price with VAT:197,41150 Kč
Alternate Color
IDC CBL - HHSR26H/AE26G/HHPL26H
In-Stock: 0
Unit Price: 127,46000 Kč
Alternate Length
IDC CBL - HHSR26H/AE26M/HHPL26H
In-Stock: 0
Unit Price: 92,39000 Kč
IDC CBL - HHSR26H/AE26M/HHPL26H
In-Stock: 0
Unit Price: 123,47000 Kč