ACOV-SUB-25MB38 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 50
Unit Price: 293,44000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 34
Unit Price: 232,96000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 2
Unit Price: 288,85000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 349,54000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 52
Unit Price: 242,34000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 224,61000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 130,97000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 59
Unit Price: 445,47000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 319,89000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 391,88110 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 341
Unit Price: 218,57000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 407
Unit Price: 230,24000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 358,43100 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 493,44000 Kč
Datasheet
25 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACOV-SUB-25MB38

DigiKey Part Number
AE11547-ND
Manufacturer
Manufacturer Product Number
ACOV-SUB-25MB38
Description
CONN BACKSHELL 25POS 180DEG SHLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
ACOV-SUB-25MB38 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
180°
Manufacturer
Assmann WSW Components
Shielding
Shielded
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Material
Zinc
Accessory Type
Two Piece Backshell
Plating
Nickel
Number of Positions
25
Hardware
Assembly Hardware, Cable Clamp
Compatible Shell Size
B
Features
Mating Screws 4-40
Compatible D-Sub Size
25pos and HD44pos
Color
Silver
Cable Type
Round
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (81)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACOV-SUB-25MB24Assmann WSW Components50AE11491-ND293,44000 KčParametric Equivalent
ACOV-SUB-25MB26Assmann WSW Components34AE11499-ND232,96000 KčParametric Equivalent
ACOV-SUB-25MB30Assmann WSW Components2AE11515-ND288,85000 KčParametric Equivalent
ACOV-SUB-25MB36Assmann WSW Components0AE11539-ND349,54000 KčParametric Equivalent
ACOV-SUB-25MB40Assmann WSW Components52AE11556-ND242,34000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50222,46140 Kč11 123,07 Kč
Manufacturers Standard Package
Unit Price without VAT:222,46140 Kč
Unit Price with VAT:269,17829 Kč