
ACOV-SUB-25MB26 | |
|---|---|
DigiKey Part Number | AE11499-ND |
Manufacturer | |
Manufacturer Product Number | ACOV-SUB-25MB26 |
Description | CONN BACKSHELL 25POS 180DEG SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | ACOV-SUB-25MB26 Models |
Category | Cable Exit 180° |
Manufacturer Assmann WSW Components | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Zinc |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 25 | Hardware Assembly Hardware, Cable Clamp, Grommets |
Compatible Shell Size B | Features Mating Screws 4-40 |
Compatible D-Sub Size 25pos and HD44pos | Color Silver |
Cable Type Round | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACOV-SUB-25MB24 | Assmann WSW Components | 50 | AE11491-ND | 293,44000 Kč | Parametric Equivalent |
| ACOV-SUB-25MB30 | Assmann WSW Components | 2 | AE11515-ND | 288,85000 Kč | Parametric Equivalent |
| ACOV-SUB-25MB40 | Assmann WSW Components | 52 | AE11556-ND | 242,34000 Kč | Parametric Equivalent |
| 09670250322 | HARTING | 59 | 09670250322-ND | 445,47000 Kč | Parametric Equivalent |
| 165X02629X | Amphenol CONEC | 341 | 626-1612-ND | 218,57000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,96000 Kč | 232,96 Kč |
| 10 | 198,00200 Kč | 1 980,02 Kč |
| 25 | 185,59720 Kč | 4 639,93 Kč |
| 50 | 176,73360 Kč | 8 836,68 Kč |
| 100 | 168,29760 Kč | 16 829,76 Kč |
| 250 | 157,76684 Kč | 39 441,71 Kč |
| 500 | 150,24344 Kč | 75 121,72 Kč |
| 1 000 | 143,08145 Kč | 143 081,45 Kč |
| Unit Price without VAT: | 232,96000 Kč |
|---|---|
| Unit Price with VAT: | 281,88160 Kč |

