25 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACOV-SUB-25MB40

DigiKey Part Number
AE11556-ND
Manufacturer
Manufacturer Product Number
ACOV-SUB-25MB40
Description
CONN BACKSHELL 25POS 180DEG SHLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
ACOV-SUB-25MB40 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
180°
Manufacturer
Assmann WSW Components
Shielding
Shielded
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Material
Zinc
Accessory Type
Two Piece Backshell
Plating
Nickel
Number of Positions
25
Hardware
Assembly Hardware, Cable Clamp, Grommets
Compatible Shell Size
B
Features
Mating Screws 4-40
Compatible D-Sub Size
25pos and HD44pos
Color
Silver
Cable Type
Round
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09670250322HARTING5909670250322-ND445,47000 KčParametric Equivalent
165X02629XAmphenol CONEC341626-1612-ND218,57000 KčParametric Equivalent
165X17429XAmphenol CONEC41626-2057-ND447,77000 KčParametric Equivalent
1731110058Molex168WM16647-ND184,15000 KčParametric Equivalent
1731110083Molex241731110083-ND240,67000 KčParametric Equivalent
In-Stock: 52
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1242,34000 Kč242,34 Kč
10205,96900 Kč2 059,69 Kč
25193,07200 Kč4 826,80 Kč
50183,85380 Kč9 192,69 Kč
100175,07980 Kč17 507,98 Kč
250164,12444 Kč41 031,11 Kč
500156,29696 Kč78 148,48 Kč
1 000148,84654 Kč148 846,54 Kč
Manufacturers Standard Package
Unit Price without VAT:242,34000 Kč
Unit Price with VAT:293,23140 Kč