25 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACOV-SUB-25MB30

DigiKey Part Number
AE11515-ND
Manufacturer
Manufacturer Product Number
ACOV-SUB-25MB30
Description
CONN BACKSHELL 25POS 180DEG SHLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
ACOV-SUB-25MB30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
180°
Manufacturer
Assmann WSW Components
Shielding
Shielded
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Material
Zinc
Accessory Type
Two Piece Backshell
Plating
Nickel
Number of Positions
25
Hardware
Assembly Hardware, Cable Clamp, Grommets
Compatible Shell Size
B
Features
Mating Screws 4-40
Compatible D-Sub Size
25pos and HD44pos
Color
Silver
Cable Type
Round
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (44)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACOV-SUB-25MB24Assmann WSW Components50AE11491-ND293,44000 KčParametric Equivalent
ACOV-SUB-25MB26Assmann WSW Components34AE11499-ND232,96000 KčParametric Equivalent
ACOV-SUB-25MB40Assmann WSW Components52AE11556-ND242,34000 KčParametric Equivalent
09670250322HARTING5909670250322-ND445,47000 KčParametric Equivalent
165X02629XAmphenol CONEC341626-1612-ND218,57000 KčParametric Equivalent
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1288,85000 Kč288,85 Kč
10245,51100 Kč2 455,11 Kč
25230,14480 Kč5 753,62 Kč
50219,15380 Kč10 957,69 Kč
100208,69470 Kč20 869,47 Kč
250195,63792 Kč48 909,48 Kč
500186,30968 Kč93 154,84 Kč
1 000177,42879 Kč177 428,79 Kč
Manufacturers Standard Package
Unit Price without VAT:288,85000 Kč
Unit Price with VAT:349,50850 Kč