
PSI100K | |
|---|---|
DigiKey Part Number | PSI100K-ND |
Manufacturer | |
Manufacturer Product Number | PSI100K |
Description | SOLDERING IRON CORDLESS 125W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Iron, Cordless (Butane) 125W |
Datasheet | Datasheet |
Category | Tip Type PSI1, PSI3, PSI9, PSI10 |
Manufacturer Apex Tool Group | Workstand Not Included |
Series | Tip Diameter 0.03" (0.8mm), 0.13" (3.2mm), 0.23" (5.8mm), 0.20" (5.0mm) |
Packaging Bulk | Power (Watts) 125W |
Part Status Active | Features Auto Off, Electronic Ignition, ESD Safe |
Type Iron, Cordless (Butane) | Includes Butane Cartridge, Case, Sponge |
Tip Temperature Up to 1076°F (580°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 242,93000 Kč | 3 242,93 Kč |
| Unit Price without VAT: | 3 242,93000 Kč |
|---|---|
| Unit Price with VAT: | 3 923,94530 Kč |











