
UT-100SI-TC | |
|---|---|
DigiKey Part Number | MA1025-ND |
Manufacturer | |
Manufacturer Product Number | UT-100SI-TC |
Description | SOLDERING IRON CORDLESS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Iron, Cordless (Butane) |
Datasheet | Datasheet |
Category | Tip Temperature Up to 1202°F (650°C) |
Manufacturer Master Appliance Co | Tip Type 70-01-02, 70-01-05, 70-01-11, 70-01-16, 70-01-52, 70-01-55 |
Series | Workstand Not Included |
Packaging Bulk | Features Switch Ignition |
Part Status Active | Includes Butane Cartridge, Case, Pliers, Protective Cap, Solder, Sponge, Wire Cutter, Wrench |
Type Iron, Cordless (Butane) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 233,20000 Kč | 4 233,20 Kč |
| 5 | 3 923,77000 Kč | 19 618,85 Kč |
| 10 | 3 797,69800 Kč | 37 976,98 Kč |
| 25 | 3 637,38280 Kč | 90 934,57 Kč |
| Unit Price without VAT: | 4 233,20000 Kč |
|---|---|
| Unit Price with VAT: | 5 122,17200 Kč |







