
UT-200SI | |
|---|---|
DigiKey Part Number | UT-200SI-ND |
Manufacturer | |
Manufacturer Product Number | UT-200SI |
Description | SOLDERING IRON CORDLESS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Iron, Cordless (Butane) |
Datasheet | Datasheet |
Category | Tip Temperature Up to 1004°F (540°C) |
Manufacturer Master Appliance Co | Tip Type Included, Not Specified |
Series | Workstand Not Included |
Packaging Box | Features Built-In Fuel Filter, Switch Ignition |
Part Status Active | Includes Protective Cap |
Type Iron, Cordless (Butane) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 851,66000 Kč | 3 851,66 Kč |
| 5 | 3 570,03800 Kč | 17 850,19 Kč |
| 10 | 3 455,34700 Kč | 34 553,47 Kč |
| 25 | 3 309,46120 Kč | 82 736,53 Kč |
| Unit Price without VAT: | 3 851,66000 Kč |
|---|---|
| Unit Price with VAT: | 4 660,50860 Kč |


