
UT-100SIK | |
|---|---|
DigiKey Part Number | MA1022-ND |
Manufacturer | |
Manufacturer Product Number | UT-100SIK |
Description | SOLDERING IRON CORDLESS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Iron, Cordless (Butane) |
Datasheet | Datasheet |
Category | Tip Temperature Up to 2500°F (1371°C) |
Manufacturer Master Appliance Co | Tip Type 70-01-02, 70-01-52, 70-01-55 |
Series | Workstand Not Included |
Packaging Bulk | Features Switch Ignition |
Part Status Active | Includes Butane Cartridge, Case, Sponge, Wrench |
Type Iron, Cordless (Butane) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 972,48000 Kč | 2 972,48 Kč |
| 5 | 2 755,02200 Kč | 13 775,11 Kč |
| 10 | 2 666,49400 Kč | 26 664,94 Kč |
| 25 | 2 553,87760 Kč | 63 846,94 Kč |
| Unit Price without VAT: | 2 972,48000 Kč |
|---|---|
| Unit Price with VAT: | 3 596,70080 Kč |





