
UT-100SI | |
|---|---|
DigiKey Part Number | MA1024-ND |
Manufacturer | |
Manufacturer Product Number | UT-100SI |
Description | SOLDERING IRON CORDLESS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Iron, Cordless (Butane) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Iron, Cordless (Butane) | |
Tip Temperature | Up to 1228°F (664°C) | |
Tip Type | Included, Not Specified | |
Workstand | Not Included | |
Tip Diameter | - | |
Power (Watts) | - | |
Features | Switch Ignition | |
Voltage - Input | - | |
Includes | Butane Cartridge, Protective Cap | |
Input Connector | - | |
Region Utilized | - | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 732,05000 Kč | 2 732,05 Kč |
| 5 | 2 532,27400 Kč | 12 661,37 Kč |
| 10 | 2 450,88700 Kč | 24 508,87 Kč |
| 25 | 2 347,38320 Kč | 58 684,58 Kč |
| Unit Price without VAT: | 2 732,05000 Kč |
|---|---|
| Unit Price with VAT: | 3 305,78050 Kč |





