Soldering Tip Chisel For UT-100, UT-100Si
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70-01-02

DigiKey Part Number
MA1031-ND
Manufacturer
Manufacturer Product Number
70-01-02
Description
TIP 3.3MM CHISEL FOR UT-100SI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Soldering Tip Chisel For UT-100, UT-100Si
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Master Appliance Co
Series
Packaging
Bulk
Part Status
Active
Tip Type
Soldering
Tip Shape
Chisel
Height
-
Width
0.130" (3.30mm)
Length
-
Diameter
-
Tip Chip Size
-
Temperature Range
507°F ~ 958°F (250°C ~ 500°C)
For Use With/Related Products
UT-100, UT-100Si
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1407,15000 Kč407,15 Kč
5369,39600 Kč1 846,98 Kč
10354,25700 Kč3 542,57 Kč
25335,21200 Kč8 380,30 Kč
50321,48780 Kč16 074,39 Kč
100308,32200 Kč30 832,20 Kč
500279,79836 Kč139 899,18 Kč
Manufacturers Standard Package
Unit Price without VAT:407,15000 Kč
Unit Price with VAT:492,65150 Kč