Soldering Tip Angled Needle, Tapered For Ultratorch® UT-100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70-01-10

DigiKey Part Number
70-01-10-ND
Manufacturer
Manufacturer Product Number
70-01-10
Description
TIP, OFFSET TAPERED NEEDLE, 1MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Soldering Tip Angled Needle, Tapered For Ultratorch® UT-100
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Master Appliance Co
Series
*
Packaging
Bag
Part Status
Active
Tip Type
Soldering
Tip Shape
Angled Needle, Tapered
Height
-
Width
-
Length
-
Diameter
0.039" (1.00mm)
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
Ultratorch® UT-100
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1396,65000 Kč396,65 Kč
5367,54800 Kč1 837,74 Kč
10355,72700 Kč3 557,27 Kč
25340,67160 Kč8 516,79 Kč
Manufacturers Standard Package
Unit Price without VAT:396,65000 Kč
Unit Price with VAT:479,94650 Kč