
70-01-05 | |
|---|---|
DigiKey Part Number | 70-01-05-ND |
Manufacturer | |
Manufacturer Product Number | 70-01-05 |
Description | TIP, TAPERED NEEDLE, 0.5MM DIA. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Needle, Tapered For Ultratorch® UT-100 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | * | |
Packaging | Bag | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Needle, Tapered | |
Height | - | |
Width | - | |
Length | - | |
Diameter | 0.020" (0.50mm) | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | Ultratorch® UT-100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 396,65000 Kč | 396,65 Kč |
| 5 | 367,54800 Kč | 1 837,74 Kč |
| 10 | 355,72700 Kč | 3 557,27 Kč |
| 25 | 340,67160 Kč | 8 516,79 Kč |
| Unit Price without VAT: | 396,65000 Kč |
|---|---|
| Unit Price with VAT: | 479,94650 Kč |




