
70-01-01 | |
|---|---|
DigiKey Part Number | MA1032-ND |
Manufacturer | |
Manufacturer Product Number | 70-01-01 |
Description | TIP 1.0MM CHISEL FOR UT-100SI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Conical For UT-100, UT-100Si |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Conical | |
Height | - | |
Width | - | |
Length | - | |
Diameter | 0.039" (1.00mm) OD | |
Tip Chip Size | - | |
Temperature Range | 507°F ~ 958°F (250°C ~ 500°C) | |
For Use With/Related Products | UT-100, UT-100Si | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 407,15000 Kč | 407,15 Kč |
| 5 | 369,39600 Kč | 1 846,98 Kč |
| 10 | 354,25700 Kč | 3 542,57 Kč |
| 25 | 335,21200 Kč | 8 380,30 Kč |
| 50 | 321,48780 Kč | 16 074,39 Kč |
| 100 | 308,32200 Kč | 30 832,20 Kč |
| 500 | 279,79836 Kč | 139 899,18 Kč |
| Unit Price without VAT: | 407,15000 Kč |
|---|---|
| Unit Price with VAT: | 492,65150 Kč |



