
23913 | |
|---|---|
DigiKey Part Number | 1568-23913-ND |
Manufacturer | |
Manufacturer Product Number | 23913 |
Description | PINECIL - SMART MINI PORTABLE SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Iron 12V, 24V |
Category | Tip Type B2 |
Manufacturer SparkFun Electronics | Workstand Not Included |
Packaging Bulk | Features Adjustable Temperature |
Part Status Active | Voltage - Input 12V, 24V |
Type Iron | Includes Manual, USB Cable |
Tip Temperature 212°F ~ 752°F (100°C ~ 400°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 573,59000 Kč | 1 573,59 Kč |
| Unit Price without VAT: | 1 573,59000 Kč |
|---|---|
| Unit Price with VAT: | 1 904,04390 Kč |










