3.3V, 5V, 9V, 12V, 15V, 20V 65 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24059

DigiKey Part Number
1568-24059-ND
Manufacturer
Manufacturer Product Number
24059
Description
USB A AND C POWER DELIVERY (PD)
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3V, 5V, 9V, 12V, 15V, 20V 65 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1.5A, 2.5A, 3A, 3.25A
Manufacturer
SparkFun Electronics
Power (Watts)
65 W
Packaging
Bulk
No Load Power Consumption
100mW
Part Status
Active
Applications
ITE (Commercial)
Region Utilized
North America
Operating Temperature
0°C ~ 40°C
Form
Wall Mount (Class II)
Output Connector
USB A Receptacle, USB C Receptacle
Input Type
Fixed Blade
Input Connector
NEMA 1-15P
Voltage - Input
100 ~ 240 VAC
Approval Agency
CE, FCC
Voltage - Output
3.3V, 5V, 9V, 12V, 15V, 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1709,73000 Kč709,73 Kč
Manufacturers Standard Package
Unit Price without VAT:709,73000 Kč
Unit Price with VAT:858,77330 Kč