
24063 | |
|---|---|
DigiKey Part Number | 1568-24063-ND |
Manufacturer | |
Manufacturer Product Number | 24063 |
Description | PINECIL SOLDERING IRON KIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Soldering 65W 1 Automatic Standby and Shut Down Mode, ESD Safe |
Category | Control/Display Type Digital |
Manufacturer SparkFun Electronics | Includes Holder, Iron, Sponge, Tip |
Packaging Bulk | Supplied Iron, Tweezer, Handle Included, Not Specified |
Part Status Active | Supplied Tips/Nozzles Included, Not Specified |
Type Soldering | Workstand Included, Not Specified |
Wattage 65W | Features Automatic Standby and Shut Down Mode, ESD Safe |
Number of Channels 1 | Tip Cleaner Sponge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 595,05000 Kč | 2 595,05 Kč |
| Unit Price without VAT: | 2 595,05000 Kč |
|---|---|
| Unit Price with VAT: | 3 140,01050 Kč |










