
0G13400141 | |
|---|---|
DigiKey Part Number | 5152-0G13400141-ND |
Manufacturer | |
Manufacturer Product Number | 0G13400141 |
Description | ERSA INDEPENDENT 130 PROFI SET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Iron, Cordless (Butane) 25 ~ 130W |
Datasheet | Datasheet |
Category | Tip Temperature 1076°F (580°C) (Max) |
Manufacturer Kurtz Ersa | Tip Type 0G072AN, 0G072BE, 0G072CN, 0G072HE, 0G072KN, 0G072MV, 0G072RE, 0G072VN |
Packaging Bag | Workstand Not Included |
Part Status Active | Power (Watts) 25 ~ 130W |
Type Iron, Cordless (Butane) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 733,79000 Kč | 4 733,79 Kč |
| 5 | 4 295,93800 Kč | 21 479,69 Kč |
| 10 | 4 119,99700 Kč | 41 199,97 Kč |
| 25 | 4 061,80280 Kč | 101 545,07 Kč |
| Unit Price without VAT: | 4 733,79000 Kč |
|---|---|
| Unit Price with VAT: | 5 727,88590 Kč |






