
IF145-495-1 | |
|---|---|
DigiKey Part Number | 2434-IF145-495-1-ND |
Manufacturer | |
Manufacturer Product Number | IF145-495-1 |
Description | FIXHUB SMART SOLDERING IRON |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Iron 100W |
Category | Tip Temperature 212°F ~ 788°F (100°C ~ 420°C) |
Manufacturer iFixit | Workstand Included, Not Specified |
Series | Power (Watts) 100W |
Packaging Retail Package | Features Ergonomic, Standby |
Part Status Active | Includes Cable |
Type Iron |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 772,51000 Kč | 1 772,51 Kč |
| Unit Price without VAT: | 1 772,51000 Kč |
|---|---|
| Unit Price with VAT: | 2 144,73710 Kč |










